ITT DA24658-15 technical specifications.
| Material | Brass |
| Number of Positions | 15 |
| Plating | Gold |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA24658-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.