ITT DAA15SA197F0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | D*A |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAA15SA197F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.