ITT DAA3W3PK87FO technical specifications.
| Gender | Female |
| Length | 39.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for ITT DAA3W3PK87FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.