ITT DAJK15P5-1U7N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAJK15P5-1U7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.