ITT DAJK15S4-1AWN-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAJK15S4-1AWN-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.