ITT DAJKE15P5-1A0N technical specifications.
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAJKE15P5-1A0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.