
Shielded D-Subminiature receptacle connector featuring 15 signal contacts with gold-plated copper alloy construction and a 7.5A current rating. This straight, panel-mount connector utilizes solder termination with a 2.84mm pitch and accommodates wire sizes from 0.112-0.124 inches. Its steel body and chromate plating ensure durability across an operating temperature range of -55°C to 125°C, with a mating cycle rating of 200.
ITT DAM-15S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.14mm |
| Mating Cycles | 200 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, D*M |
| Shell Size | A |
| Termination | Solder |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAM-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
