ITT DAM-3W3P-K127 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM-3W3P-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.