ITT DAM-3W3PK87 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM-3W3PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.