7-position D-Subminiature plug connector for panel mounting, featuring a straight, shielded orientation. Constructed with a copper alloy contact material and gold/copper plating, it supports signal and coax/power contacts. This connector operates within a temperature range of -55°C to 125°C with a current rating of 7.5A. It boasts a UL94 V-0 flammability rating and a steel, gold, cadmium, chromate plating.
ITT DAM-7W2P-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.41mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 39.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Gold, Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM-7W2P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.