ITT DAM-7W2S-A191-A197 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DAM-7W2S-A191-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.