ITT DAM11C1SNA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAM11C1SNA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.