11-position D-Subminiature plug connector for panel mounting, featuring a straight, male gender with two rows. Constructed with a steel body and copper alloy contacts plated in gold, it offers a 7.5A contact current rating. Designed for signal and coax or power applications, this shielded connector operates within a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating. Termination is via solder, accommodating wire gauges from 8AWG to 26AWG.
ITT DAM11W1PA101 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAM11W1PA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.