ITT DAM11W1PAK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAM11W1PAK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.