ITT DAM11W1PJK127 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM11W1PJK127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.