11-position D-Subminiature receptacle connector with straight orientation, designed for panel mounting. Features a steel body with a black finish, offering a 7.5A current rating per contact. Contacts are copper alloy with gold plating, suitable for signal, coax, or power applications. This shielded connector has a polycyclohexylenedimethylene dielectric and a UL94 V-0 flammability rating, operating between -55°C and 125°C. It supports solder termination and wire gauges from 8AWG to 26AWG.
ITT DAM11W1S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAM11W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.