11-position, 2-row D-Subminiature receptacle with straight, through-hole mounting and solder termination. Features a steel body, gold-plated copper alloy contacts rated for 7.5A, and a Polycyclohexylenedimethylene dielectric. This shielded connector offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Designed for one port, it accommodates signal and power contacts.
ITT DAM11W1SN technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM11W1SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.