15-position, 2-row D-Subminiature plug connector with straight orientation. Features copper alloy contacts with gold plating, rated for 7.5A current. Steel body material in black, with a polycyclohexylenedimethylene dielectric. Panel mount design with through-hole termination, suitable for wire gauges 20-28AWG. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
ITT DAM15PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D*M |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM15PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.