ITT DAM15PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM15PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.