15-position D-Subminiature connector, featuring a straight, female receptacle with a 0.108 inch pitch and two rows. This shielded, panel-mount connector utilizes solder lug terminals made from copper alloy with gold plating, rated for 7.5A contact current. Constructed with a steel body in black, it offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating.
ITT DAM15SA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D*M |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM15SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.