ITT DAM15SD technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAM15SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.