ITT DAM15SH technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DAM15SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.