ITT DAM15SK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 15 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM15SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.