ITT DAM3W3PNMB77 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| RoHS | Compliant |
Download the complete datasheet for ITT DAM3W3PNMB77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.