ITT DAM3WK3S technical specifications.
| Body Material | Steel |
| Package/Case | SOD |
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Receptacle |
| Housing Color | Black |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAM3WK3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.