Space/ High Reliability DAMA connectors meet stringent tests for out gassing and residual magnetism and are suitable for use in space, medical, and high performance military/aerospace applications. DAMA connectors meet the performance and dimensional requirements of MIL-C-24308. The newest product group is High Density DAMA crimp connectors.
MountingPanel
Quick Jump:
Technical Specifications
ITT DAMA-15S-A183-FO technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Gold
Length
39.14mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Panel
Number of Contacts
15
Number of Ports
1
Orientation
Straight
Termination
Crimp
Compliance
RoHS
Not Compliant
Datasheet
ITT DAMA-15S-A183-FO Datasheet
Download the complete datasheet for ITT DAMA-15S-A183-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.