15-position, 2-row D-Subminiature plug connector with straight orientation. Features copper alloy signal contacts with gold plating for reliable connections. Steel body construction ensures durability, while the UL94 V-0 rated dielectric material provides flame retardancy. Designed for panel mounting with a maximum operating temperature of 125°C and a minimum of -55°C. Termination is via crimp.
ITT DAMA15PK87 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*MA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMA15PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.