ITT DAMA15PNMBF0 technical specifications.
| Body Material | Brass |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, D*MA |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMA15PNMBF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.