Hd D-Sub Shell, Receptacle, Size Da, Brass; No. Of Positions:26Positions; Connector Type:high Density D Sub; Connector Shell Size:da; Product Range:d*ma Series; Gender:receptacle; Connector Body Material:brass Body Rohs Compliant: No
Quick Jump:
Technical Specifications
ITT DAMA26SNMBK52F0 technical specifications.
General
Gender
Female
Compliance
RoHS
Not Compliant
Datasheet
ITT DAMA26SNMBK52F0 Datasheet
Download the complete datasheet for ITT DAMA26SNMBK52F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.