ITT DAMAM15P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 24308-Style, D*MAM |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMAM15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.