ITT DAMAMY-15S-F0 technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Mount | Socket |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMAMY-15S-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.