ITT DAMAY15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMAY15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.