11-contact, female D-Subminiature connector with a right-angle, through-hole mounting configuration. Features a steel shell, black color, and gold-plated copper alloy contacts rated for 7.5A. Designed with a polycyclohexylenedimethylene dielectric and includes coax and signal contact types. This shielded receptacle offers a wide operating temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
ITT DAMC11X1SJA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMC11X1SJA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.