ITT DAMC3C3SJA197 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Coax |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMC3C3SJA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.