ITT DAMC3H3PJK87 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMC3H3PJK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.