ITT DAMC3P3PVK87 technical specifications.
| Contact Current Rating | 7.5A |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAMC3P3PVK87 to view detailed technical specifications.
No datasheet is available for this part.