Right-angle, male D-subminiature connector with 3 power positions. Features a steel body, gold-plated copper alloy contacts rated for 7.5A each, and a 40A overall current rating. Designed for through-hole, panel mounting with solder termination and a 6.86mm pitch. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
ITT DAMD3H3PJK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMD3H3PJK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.