ITT DAME-3WK3S-A197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Coax or Power |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAME-3WK3S-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.