15-position D-Subminiature receptacle with solder pot termination, featuring a copper alloy contact material with gold plating for signal applications. This connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The steel body is black, and the dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. Designed for panel mounting, it accommodates wire gauges from 20AWG to 28AWG.
ITT DAME15S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*M |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAME15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.