7-contact D-Subminiature receptacle with straight, solder termination. Features a steel body in black, accommodating #4-40 mounting. Offers a 7.5A current rating with copper alloy contacts plated in gold and tin, suitable for signal and power applications. Operating temperature range from -55°C to 125°C.
ITT DAME7W2SA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAME7W2SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.