15-position, 2-row D-Subminiature receptacle with right-angle, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, rated for 7.5A current. Constructed with a steel body and UL94 V-0 rated polycyclohexylenedimethylene dielectric. Operates across a temperature range of -55°C to 125°C.
ITT DAMG15SJK126 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.28mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMG15SJK126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.