Right-angle, 3-position D-Subminiature receptacle connector with solder termination. Features a steel body and copper alloy contacts with gold plating, rated for 7.5A per contact and a total current rating of 40A. Designed for through-hole, panel mounting with a 6.86mm pitch. Operates across a temperature range of -55°C to 125°C and includes shielding for enhanced performance.
ITT DAMG3H3SJA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMG3H3SJA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.