ITT DAMM-11W1P technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Type | Combo D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 10Signal/1Cavity |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DAMM-11W1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.