ITT DAMM-15S-D technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Right Angle |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 7.5A |
| Housing Color | Black |
| Wire Size | 20-28AWG |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DAMM-15S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.