ITT DAMM11V1PZ technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM11V1PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.