ITT DAMM11W1P-A101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-24308, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAMM11W1P-A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.