ITT DAMM15PA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 15 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM15PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.