
Standard D-Subminiature Connector, 15-position male plug with straight, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, a metal body and shell, and a black color. Rated for 7.5A current and 500 mating cycles, operating between -55°C and 150°C. This connector is UL94 V-0 flammability rated and is not RoHS or REACH SVHC compliant.
ITT DAMM15PE technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMM15PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.