ITT DAMM15PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM15PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.