Standard D-Subminiature connector, receptacle gender, featuring 15 positions and 2 rows. Contacts are signal type, made from copper alloy with gold plating, rated for 7.5A current. The straight, panel-mount orientation utilizes solder termination and accommodates wire gauges from 20AWG to 28AWG. Constructed with a stainless steel body and black dielectric, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating.
ITT DAMM15SF225 technical specifications.
| Body Material | Stainless Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMM15SF225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.